- Home ›
- All Products›
- RKZE-1509S
Description
+
DC DC CONVERTER 9V 2W
Search Keywords: RKZE1509S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZE-1509S
-
Alias/AKA:10019034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$7.19
50
$6.92
100
$6.63
250
$6.26
500
$5.98
1,000
$5.70
2,500
$5.37
5,000 +
$5.36
Click for Quote
Log in
to unlock special pricing