- Home ›
- All Products›
- RKZE-1209S
Description
+
DC DC Converter 9V 2W
Search Keywords: RKZE1209S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZE-1209S
-
Alias/AKA:10019030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$7.271
25
$6.610
50
$6.590
100
$6.310
250
$5.790
500
$5.780
1,000
$5.640
2,500 +
$5.420
Click for Quote
Log in
to unlock special pricing