- Home ›
- All Products›
- RKZE-0515S
Description
+
DC DC Converter 15V 2W
Search Keywords: RKZE0515S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZE-0515S
-
Alias/AKA:10019058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
25
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$7.414
25
$6.740
50
$6.720
100
$6.440
250
$5.910
500
$5.900
1,000
$5.750
2,500 +
$5.530
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments