RECOM
RKZE-0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Module Tube
Search Keywords: RKZE0515D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZE-0515D
-
Alias/AKA:10019106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZE-0515D RoHS compliant?
Yes, RKZE-0515D is RoHS compliant.
What is the lead time for RKZE-0515D?
The standard lead time for RKZE-0515D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
25
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$10.307
25
$9.370
50
$8.760
100
$8.380
250
$8.030
500
$8.010
1,000
$7.990
2,500 +
$7.970
Click for Quote
Log in
to unlock special pricing