- Home ›
- All Products›
- RKZE-0512S
Description
+
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module Tube
Search Keywords: RKZE0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZE-0512S
-
Alias/AKA:10019042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$6.61
50
$6.59
100
$6.31
250
$5.79
500
$5.78
1,000
$5.64
2,500 +
$5.42
Click for Quote
Log in
to unlock special pricing