- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RKZE-0505S/H
RECOM
RKZE-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
Search Keywords: RKZE0505SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZE-0505S/H
-
Alias/AKA:10019011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZE-0505S/H RoHS compliant?
Yes, RKZE-0505S/H is RoHS compliant.
What is the lead time for RKZE-0505S/H?
The standard lead time for RKZE-0505S/H is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$8.11
50
$7.75
100
$7.52
250
$7.11
500
$6.92
1,000
$6.83
2,500 +
$6.57
Click for Quote
Log in
to unlock special pricing