- Home ›
- All Products›
- RKZE-0505S
Description
+
The RKZE-0505S is a 2W unregulated DC/DC converter in a SIP7 package that provides a single 5V output from a nominal 5V input.
Search Keywords: RKZE0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZE-0505S
-
Alias/AKA:10019010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$6.68
50
$6.62
100
$6.57
250
$6.19
500
$6.12
1,000
$6.10
2,500 +
$6.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments