- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RKZ3-2405S
Description
+
DC DC Converter 5V 3W
Search Keywords: RKZ32405S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ3-2405S
-
Alias/AKA:10018678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
24
$8.67
48
$8.40
72
$8.14
120
$8.01
264
$7.99
504
$7.97
1,008 +
$7.95
Click for Quote
Log in
to unlock special pricing