- Home ›
- All Products›
- RKZ-2415S
RECOM
RKZ-2415S
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: 15; mA. Out: 132
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: 15; mA. Out: 132
Search Keywords: RKZ2415S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-2415S
-
Alias/AKA:10000487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-2415S RoHS compliant?
Yes, RKZ-2415S is RoHS compliant.
What is the lead time for RKZ-2415S?
The standard lead time for RKZ-2415S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$11.231
25
$10.210
50
$9.910
100
$9.620
250
$9.220
500
$8.930
1,000
$8.630
2,500 +
$8.460
Click for Quote
Log in
to unlock special pricing