- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RKZ-241509D/HP
RECOM
RKZ-241509D/HP
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: +15/-09; mA. Out: +67/-111
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: +15/-09; mA. Out: +67/-111
Search Keywords: RKZ241509DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-241509D/HP
-
Alias/AKA:10017018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-241509D/HP RoHS compliant?
Yes, RKZ-241509D/HP is RoHS compliant.
What is the lead time for RKZ-241509D/HP?
The standard lead time for RKZ-241509D/HP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$14.81
25
$13.42
50
$12.82
100
$12.27
250
$11.77
500
$11.45
1,000 +
$11.30
Click for Quote
Log in
to unlock special pricing