- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RKZ-2412S/HP
RECOM
RKZ-2412S/HP
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: 12; mA. Out: 168
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: 12; mA. Out: 168
Search Keywords: RKZ2412SHP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RKZ-2412S/HP |
| Alias/AKA: | 10014260 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is RKZ-2412S/HP RoHS compliant?
Yes, RKZ-2412S/HP is RoHS compliant.
What is the lead time for RKZ-2412S/HP?
The standard lead time for RKZ-2412S/HP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5
$13.90
25
$12.59
50
$12.03
100
$11.51
250
$11.04
500
$10.75
1,000 +
$10.61
Click for Quote
Log in
to unlock special pricing