- Home ›
- All Products›
- RKZ-2405S
RECOM
RKZ-2405S
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 400
Search Keywords: RKZ2405S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-2405S
-
Alias/AKA:10000484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-2405S RoHS compliant?
Yes, RKZ-2405S is RoHS compliant.
What is the lead time for RKZ-2405S?
The standard lead time for RKZ-2405S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
875
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$9.68
50
$9.43
100
$9.19
250
$8.99
500
$8.95
1,000
$8.92
2,500 +
$8.90
Click for Quote
Log in
to unlock special pricing