- Home ›
- All Products›
- RKZ-152005D/P
RECOM
RKZ-152005D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: +20/-05; mA. Out: 50/-200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: +20/-05; mA. Out: 50/-200
Search Keywords: RKZ152005DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-152005D/P
-
Alias/AKA:10018154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-152005D/P RoHS compliant?
Yes, RKZ-152005D/P is RoHS compliant.
What is the lead time for RKZ-152005D/P?
The standard lead time for RKZ-152005D/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Manufacturer Stock:
25
can ship
Stock lot only:
23
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$8.976
25
$8.160
50
$7.930
100
$7.690
250
$7.380
500
$7.150
1,000
$6.920
2,500 +
$6.690
Click for Quote
Log in
to unlock special pricing