- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RKZ-152005D/HP
RECOM
RKZ-152005D/HP
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 15; V. Out: +20/-05; mA. Out: 50/-200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 15; V. Out: +20/-05; mA. Out: 50/-200
Search Keywords: RKZ152005DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-152005D/HP
-
Alias/AKA:10018155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-152005D/HP RoHS compliant?
Yes, RKZ-152005D/HP is RoHS compliant.
What is the lead time for RKZ-152005D/HP?
The standard lead time for RKZ-152005D/HP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
25
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$9.779
25
$8.890
50
$8.170
100
$7.880
250
$7.440
500
$7.430
1,000
$7.410
2,500 +
$7.380
Click for Quote
Log in
to unlock special pricing