- Home ›
- All Products›
- RKZ-121509D/P
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: +15/-09; mA. Out: +67/-111
Search Keywords: RKZ121509DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-121509D/P
-
Alias/AKA:10017011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$10.38
50
$9.91
100
$9.62
250
$9.10
500
$8.85
1,000
$8.74
2,500 +
$8.41
Click for Quote
Log in
to unlock special pricing