- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RKZ-1212D/HP
RECOM
RKZ-1212D/HP
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-84
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-84
Search Keywords: RKZ1212DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-1212D/HP
-
Alias/AKA:10002824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-1212D/HP RoHS compliant?
Yes, RKZ-1212D/HP is RoHS compliant.
What is the lead time for RKZ-1212D/HP?
The standard lead time for RKZ-1212D/HP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
5
$14.36
25
$13.02
50
$12.43
100
$11.90
250
$11.41
500
$11.11
1,000 +
$10.96
Click for Quote
Log in
to unlock special pricing