- Home ›
- All Products›
- RKZ-1212D/H
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-84
Search Keywords: RKZ1212DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-1212D/H
-
Alias/AKA:10001686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$11.462
25
$10.420
50
$9.960
100
$9.670
250
$9.140
500
$8.890
1,000
$8.780
2,500 +
$8.450
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT