- Home ›
- All Products›
- RKZ-1212D
RECOM
RKZ-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube
Search Keywords: RKZ1212D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-1212D
-
Alias/AKA:10000496
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-1212D RoHS compliant?
Yes, RKZ-1212D is RoHS compliant.
What is the lead time for RKZ-1212D?
The standard lead time for RKZ-1212D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$12.42
50
$11.45
100
$11.06
250
$10.50
500
$10.38
1,000
$10.36
2,500 +
$10.33
Click for Quote
Log in
to unlock special pricing