- Home ›
- All Products›
- RKZ-1205D/H
RECOM
RKZ-1205D/H
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: +/-05; mA. Out: +/-200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RKZ1205DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-1205D/H
-
Alias/AKA:10001684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-1205D/H RoHS compliant?
Yes, RKZ-1205D/H is RoHS compliant.
What is the lead time for RKZ-1205D/H?
The standard lead time for RKZ-1205D/H is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
25
$11.44
50
$10.93
100
$10.61
250
$10.03
500
$9.76
1,000
$9.63
2,500 +
$9.27
Click for Quote
Log in
to unlock special pricing