- Home ›
- All Products›
- RKZ-1205D
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RKZ1205D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-1205D
-
Alias/AKA:10000494
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$10.241
25
$9.310
50
$8.900
100
$8.640
250
$8.160
500
$7.950
1,000
$7.840
2,500 +
$7.540
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments