- Home ›
- All Products›
- RKZ-052005D/HP
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: +20/-05; mA. Out: 50/-200
Search Keywords: RKZ052005DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-052005D/HP
-
Alias/AKA:10018147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$7.82
50
$7.80
100
$7.48
250
$6.86
500
$6.84
1,000
$6.68
2,500 +
$6.42
Click for Quote
Log in
to unlock special pricing