- Home ›
- All Products›
- RKZ-0515D/HP
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Search Keywords: RKZ0515DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-0515D/HP
-
Alias/AKA:10011704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$12.782
25
$11.620
50
$11.100
100
$10.780
250
$10.190
500
$9.920
1,000
$9.790
2,500 +
$9.420
Click for Quote
Log in
to unlock special pricing