- Home ›
- All Products›
- RKZ-0515D/H
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Search Keywords: RKZ0515DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-0515D/H
-
Alias/AKA:10001682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$10.22
50
$9.76
100
$9.48
250
$8.96
500
$8.72
1,000
$8.61
2,500 +
$8.28
Click for Quote
Log in
to unlock special pricing