- Home ›
- All Products›
- RKZ-051509D/HP
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: +15/-09; mA. Out: +67/-111
Search Keywords: RKZ051509DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-051509D/HP
-
Alias/AKA:10017016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$11.41
50
$10.90
100
$10.58
250
$10.00
500
$9.73
1,000
$9.61
2,500 +
$9.24
Click for Quote
Log in
to unlock special pricing