- Home ›
- All Products›
- RKZ-051509D
Description
+
DC DC CONVERTER 15V -9V 2W
Search Keywords: RKZ051509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-051509D
-
Alias/AKA:10017007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Manufacturer Stock:
25
can ship
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$10.571
25
$9.610
50
$9.180
100
$8.910
250
$8.430
500
$8.200
1,000
$8.090
2,500 +
$7.780
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments