- Home ›
- All Products›
- RKZ-0505S/H
RECOM
RKZ-0505S/H
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
Search Keywords: RKZ0505SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-0505S/H
-
Alias/AKA:10001659
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-0505S/H RoHS compliant?
Yes, RKZ-0505S/H is RoHS compliant.
What is the lead time for RKZ-0505S/H?
The standard lead time for RKZ-0505S/H is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
25
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$11.275
25
$10.250
50
$10.010
100
$9.720
250
$9.690
500
$9.670
1,000
$9.640
2,500 +
$9.620
Click for Quote
Log in
to unlock special pricing