- Home ›
- All Products›
- RKZ-0505S
RECOM
RKZ-0505S
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 05; mA. Out: 400
Search Keywords: RKZ0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-0505S
-
Alias/AKA:10000469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKZ-0505S RoHS compliant?
Yes, RKZ-0505S is RoHS compliant.
What is the lead time for RKZ-0505S?
The standard lead time for RKZ-0505S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Manufacturer Stock:
1,000
can ship
Stock lot only:
1
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$10.241
25
$9.310
50
$9.140
100
$8.990
250
$8.970
500
$8.950
1,000
$8.910
2,500 +
$8.890
Click for Quote
Log in
to unlock special pricing