- Home ›
- All Products›
- RKZ-0505D/HP
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RKZ0505DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKZ-0505D/HP
-
Alias/AKA:10003830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$11.62
50
$11.10
100
$10.78
250
$10.19
500
$9.92
1,000
$9.79
2,500 +
$9.42
Click for Quote
Log in
to unlock special pricing