- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RKZ-0505D
RECOM
RKZ-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W Medical 5-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W Medical 5-Pin SIP Tube
Search Keywords: RKZ0505D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RKZ-0505D |
| Alias/AKA: | 10000489 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is RKZ-0505D RoHS compliant?
Yes, RKZ-0505D is RoHS compliant.
What is the lead time for RKZ-0505D?
The standard lead time for RKZ-0505D is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Manufacturer Stock:
922
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$11.11
50
$11.03
100
$10.39
250
$10.37
500
$10.00
1,000
$9.98
2,500 +
$9.95
Click for Quote
Log in
to unlock special pricing