- Home ›
- All Products›
- RKK-0505S/H
RECOM
RKK-0505S/H
RKK Series 1 W Single Output 5 V 200 mA Isolated DC/DC Converter - SIP-7
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RKK Series 1 W Single Output 5 V 200 mA Isolated DC/DC Converter - SIP-7
Search Keywords: RKK0505SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RKK-0505S/H
-
Alias/AKA:10004191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RKK-0505S/H RoHS compliant?
Yes, RKK-0505S/H is RoHS compliant.
What is the lead time for RKK-0505S/H?
The standard lead time for RKK-0505S/H is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$2.05
100
$1.97
250
$1.95
500
$1.93
1,000
$1.92
2,500
$1.91
5,000
$1.90
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing