Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RKE-2405S/H

The RKE-2405S/H is an unregulated 1W DC/DC converter in a SIP7 package, designed for power isolation and voltage matching with ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The RKE-2405S/H is an unregulated 1W DC/DC converter in a SIP7 package, designed for power isolation and voltage matching with a 24VDC input and a 5VDC output.
Search Keywords: RKE2405SH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RKE-2405S/H
Alias/AKA: 10018222
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 19.65 x 7.05 x 10.24388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RKE-2405S/H RoHS compliant?
Yes, RKE-2405S/H is RoHS compliant.
What is the lead time for RKE-2405S/H?
The standard lead time for RKE-2405S/H is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 297
Can Ship immediately
On Order:
300   can ship 5/17/27
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.41
50
$4.36
100
$4.24
250
$4.16
500
$4.15
1,000
$4.14
2,500
$4.13
5,000 +
$4.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!