- Home ›
- All Products›
- RK-2415S/H6
RECOM
RK-2415S/H6
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: 15; mA. Out: 66
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: 15; mA. Out: 66
Search Keywords: RK2415SH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-2415S/H6
-
Alias/AKA:10017926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-2415S/H6 RoHS compliant?
Yes, RK-2415S/H6 is RoHS compliant.
What is the lead time for RK-2415S/H6?
The standard lead time for RK-2415S/H6 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
25
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$10.835
25
$9.850
50
$9.570
100
$9.280
250
$8.900
500
$8.620
1,000
$8.330
2,500 +
$8.150
Click for Quote
Log in
to unlock special pricing