- Home ›
- All Products›
- RK-2415S
Description
+
DC DC CONVERTER 15V 1W
Search Keywords: RK2415S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-2415S
-
Alias/AKA:10000467
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$6.01
50
$6.00
100
$5.88
250
$5.64
500
$5.62
1,000
$5.56
2,500 +
$5.46
Click for Quote
Log in
to unlock special pricing