- Home ›
- All Products›
- RK-2412S/H
RECOM
RK-2412S/H
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: 12; mA. Out: 84
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: 12; mA. Out: 84
Search Keywords: RK2412SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-2412S/H
-
Alias/AKA:10001951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-2412S/H RoHS compliant?
Yes, RK-2412S/H is RoHS compliant.
What is the lead time for RK-2412S/H?
The standard lead time for RK-2412S/H is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
25
$9.44
50
$9.01
100
$8.75
250
$8.27
500
$8.05
1,000
$7.95
2,500 +
$7.65
Click for Quote
Log in
to unlock special pricing