- Home ›
- All Products›
- RK-2405S/H6
Description
+
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords: RK2405SH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-2405S/H6
-
Alias/AKA:10017918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
175
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$8.97
50
$8.57
100
$8.32
250
$7.86
500
$7.65
1,000
$7.55
2,500 +
$7.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments