- Home ›
- All Products›
- RK-2405S
RECOM
RK-2405S
DC DC CONVERTER 5V 1W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC DC CONVERTER 5V 1W
Search Keywords: RK2405S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-2405S
-
Alias/AKA:10000464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-2405S RoHS compliant?
Yes, RK-2405S is RoHS compliant.
What is the lead time for RK-2405S?
The standard lead time for RK-2405S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$9.06
50
$8.83
100
$8.56
250
$8.31
500
$8.21
1,000
$8.19
2,500 +
$8.17
Click for Quote
Log in
to unlock special pricing