- Home ›
- All Products›
- RK-1512S
Description
+
DC DC CONVERTER 12V 1W
Search Keywords: RK1512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-1512S
-
Alias/AKA:10000461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
25
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$10.296
25
$9.360
50
$8.740
100
$8.370
250
$8.290
500
$8.150
1,000
$8.130
2,500 +
$8.110
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments