Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RK-1505S/P

Module DC-DC 15VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube
Search Keywords: RK1505SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RK-1505S/P
Alias/AKA: 10004407
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RK-1505S/P RoHS compliant?
Yes, RK-1505S/P is RoHS compliant.
What is the lead time for RK-1505S/P?
The standard lead time for RK-1505S/P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.23
25
$9.30
50
$9.03
100
$8.76
250
$8.40
500
$8.14
1,000
$7.86
2,500 +
$7.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!