- Home ›
- All Products›
- RK-1505S/H
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
Search Keywords: RK1505SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-1505S/H
-
Alias/AKA:10001944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$8.42
50
$8.04
100
$7.81
250
$7.38
500
$7.19
1,000
$7.09
2,500 +
$6.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments