- Home ›
- All Products›
- RK-1505S
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
Search Keywords: RK1505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-1505S
-
Alias/AKA:10000459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
221
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$7.73
50
$7.66
100
$7.18
250
$7.05
500
$6.96
1,000
$6.94
2,500 +
$6.92
Click for Quote
Log in
to unlock special pricing