- Home ›
- All Products›
- RK-1215S
RECOM
RK-1215S
Module DC-DC 12VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 12VIN 1-OUT 15V 0.066A 1W Medical 4-Pin SIP Tube
Search Keywords: RK1215S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-1215S
-
Alias/AKA:10000457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-1215S RoHS compliant?
Yes, RK-1215S is RoHS compliant.
What is the lead time for RK-1215S?
The standard lead time for RK-1215S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$7.58
50
$7.44
100
$7.31
250
$7.28
500
$7.26
1,000
$7.24
2,500 +
$7.22
Click for Quote
Log in
to unlock special pricing