- Home ›
- All Products›
- RK-1209S
RECOM
RK-1209S
DC DC CONVERTER 9V 1W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC DC CONVERTER 9V 1W
Search Keywords: RK1209S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-1209S
-
Alias/AKA:10000455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-1209S RoHS compliant?
Yes, RK-1209S is RoHS compliant.
What is the lead time for RK-1209S?
The standard lead time for RK-1209S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$10.054
25
$9.140
50
$8.640
100
$8.310
250
$7.810
500
$7.710
1,000
$7.690
2,500 +
$7.670
Click for Quote
Log in
to unlock special pricing