- Home ›
- All Products›
- RK-1205S/HP
RECOM
RK-1205S/HP
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Search Keywords: RK1205SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-1205S/HP
-
Alias/AKA:10011668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-1205S/HP RoHS compliant?
Yes, RK-1205S/HP is RoHS compliant.
What is the lead time for RK-1205S/HP?
The standard lead time for RK-1205S/HP is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
25
$10.23
50
$9.78
100
$9.49
250
$8.97
500
$8.73
1,000
$8.62
2,500 +
$8.29
Click for Quote
Log in
to unlock special pricing