- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RK-1205S/H6
RECOM
RK-1205S/H6
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords: RK1205SH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-1205S/H6
-
Alias/AKA:10017916
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-1205S/H6 RoHS compliant?
Yes, RK-1205S/H6 is RoHS compliant.
What is the lead time for RK-1205S/H6?
The standard lead time for RK-1205S/H6 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
775
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
25
$9.56
50
$9.13
100
$8.87
250
$8.38
500
$8.16
1,000
$8.05
2,500 +
$7.75
Click for Quote
Log in
to unlock special pricing