- Home ›
- All Products›
- RK-1205S/H
RECOM
RK-1205S/H
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 12; V. Out: 05; mA. Out: 200
Search Keywords: RK1205SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-1205S/H
-
Alias/AKA:10001939
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-1205S/H RoHS compliant?
Yes, RK-1205S/H is RoHS compliant.
What is the lead time for RK-1205S/H?
The standard lead time for RK-1205S/H is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$8.84
50
$8.59
100
$8.33
250
$8.00
500
$7.74
1,000
$7.49
2,500 +
$7.28
Click for Quote
Log in
to unlock special pricing