- Home ›
- All Products›
- RK-1205S
Description
+
DC DC CONVERTER 5V 1W
Search Keywords: RK1205S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-1205S
-
Alias/AKA:10000454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
225
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$6.76
50
$6.65
100
$6.50
250
$6.48
500
$6.47
1,000
$6.45
2,500 +
$6.43
Click for Quote
Log in
to unlock special pricing