- Home ›
- All Products›
- RK-0515S/HP
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
Search Keywords: RK0515SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-0515S/HP
-
Alias/AKA:10011670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$9.14
50
$8.73
100
$8.48
250
$8.01
500
$7.80
1,000
$7.70
2,500 +
$7.41
Click for Quote
Log in
to unlock special pricing