- Home ›
- All Products›
- RK-0515S/H6
RECOM
RK-0515S/H6
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
Search Keywords: RK0515SH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-0515S/H6
-
Alias/AKA:10017923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-0515S/H6 RoHS compliant?
Yes, RK-0515S/H6 is RoHS compliant.
What is the lead time for RK-0515S/H6?
The standard lead time for RK-0515S/H6 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Manufacturer Stock:
330
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$9.21
50
$8.37
100
$8.13
250
$7.80
500
$7.65
1,000
$7.59
2,500 +
$7.57
Click for Quote
Log in
to unlock special pricing