- Home ›
- All Products›
- RK-0515S
RECOM
RK-0515S
The RK-0515S is an unregulated, 1W DC/DC converter in a SIP7 package that converts a 5VDC input to a single 15VDC output.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RK-0515S is an unregulated, 1W DC/DC converter in a SIP7 package that converts a 5VDC input to a single 15VDC output.
Search Keywords: RK0515S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-0515S
-
Alias/AKA:10000447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-0515S RoHS compliant?
Yes, RK-0515S is RoHS compliant.
What is the lead time for RK-0515S?
The standard lead time for RK-0515S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Manufacturer Stock:
175
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$7.55
50
$7.40
100
$7.28
250
$7.26
500
$7.24
1,000
$7.22
2,500 +
$7.21
Click for Quote
Log in
to unlock special pricing