- Home ›
- All Products›
- RK-0512S
RECOM
RK-0512S
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 84
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 84
Search Keywords: RK0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-0512S
-
Alias/AKA:10000446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-0512S RoHS compliant?
Yes, RK-0512S is RoHS compliant.
What is the lead time for RK-0512S?
The standard lead time for RK-0512S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
You may purchase all in-stock quantity of 7
Manufacturer Stock:
61
can ship
Stock lot only:
7
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$8.492
25
$7.720
50
$7.530
100
$7.350
250
$7.160
500
$7.050
1,000
$7.030
2,500 +
$7.010
Click for Quote
Log in
to unlock special pricing